Phoenix Contact MKDSN 1/5 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-501
- Mfr. Part No.:
- 1729089
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
MYR1,375.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,375.76 | MYR22.929 |
*price indicative
- RS Stock No.:
- 535-501
- Mfr. Part No.:
- 1729089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Series | MKDSN 1/5 | |
| Length | 8.15mm | |
| Standards/Approvals | VDE, cULus Recognised, DNV GL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Series MKDSN 1/5 | ||
Length 8.15mm | ||
Standards/Approvals VDE, cULus Recognised, DNV GL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block stands out for its combination of efficiency and versatility in electrical applications. With a nominal current of 17.5 A and a rated voltage of 400 V, it is engineered to facilitate reliable connections in various settings. The design includes a pitch of 5 mm and accommodates up to nine positions, making it ideal for space-constrained circuits. It utilises a screw connection with a tension sleeve to ensure secure and robust conductor connections. The terminal block boasts a linear pin layout, simplifying PCB design and assembly.
Offers flexibility with multiple conductor cross section options
Designed for easy assembly, promoting efficient installation processes
Ensures compliance with international safety standards, enhancing reliability
Incorporates a special configuration that allows connection of two conductors simultaneously
Related links
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
