Phoenix Contact MKDS 3 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-269
- Mfr. Part No.:
- 1733842
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,063.22
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,063.22 | MYR41.264 |
*price indicative
- RS Stock No.:
- 566-269
- Mfr. Part No.:
- 1733842
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Width | 45mm | |
| Series | MKDS 3 | |
| Standards/Approvals | No | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Width 45mm | ||
Series MKDS 3 | ||
Standards/Approvals No | ||
Length 11.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board terminal block is designed to facilitate reliable connections in various applications. With its innovative design, it offers an optimal balance of functionality and compactness, making it ideal for spaces where efficiency is paramount. Its robust construction ensures durability, while the carefully engineered connection method enhances both performance and safety. The product range supports a versatile approach, allowing for custom configuration to meet specific project needs, thereby providing a comprehensive solution for both professional and industrial usage.
Compliance with WEEE and RoHS directives assures environmental safety
Manufactured to high standards, ensuring long lasting performance
Designed with a slotted drive for convenient installation
Suitable for wave soldering processes, streamlining assembly
Related links
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 4.7 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
