Phoenix Contact MKDS 3 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 609-854
- Mfr. Part No.:
- 1711631
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,328.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,328.57 | MYR26.571 |
*price indicative
- RS Stock No.:
- 609-854
- Mfr. Part No.:
- 1711631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Series | MKDS 3 | |
| Standards/Approvals | No | |
| Length | 11.2mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Series MKDS 3 | ||
Standards/Approvals No | ||
Length 11.2mm | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block offers exceptional reliability for your connection needs. Designed for printed circuit boards, this terminal block excels with a nominal current rating of 24 A and a rated voltage of 400 V. Its compact design features a linear pin layout and a pitch of 5 mm, ensuring efficient use of space while maintaining superior contact integrity. Manufactured from high-quality materials, the green PA housing is complemented by tin-plated copper alloy contacts, ensuring robust performance. This connector supports various conductor cross-sections and connection methods, providing flexibility for diverse applications.
Accommodates a wide range of conductor sizes for diverse applications
Engineered to meet environmental compliance regulations, ensuring safety and sustainability
Designed for use in a wide temperature range, providing versatility in various settings
Offers a low temperature rise during operation, promoting longevity and reliability
Related links
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 4.7 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
