Phoenix Contact PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-819
- Mfr. Part No.:
- 1935844
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR1,143.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,143.63 | MYR11.436 |
*price indicative
- RS Stock No.:
- 487-819
- Mfr. Part No.:
- 1935844
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 9mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211, VDE report with production monitoring Approval ID: 40029839 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Length 9mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211, VDE report with production monitoring Approval ID: 40029839 | ||
Width 45mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board Terminal is designed for high performance, offering reliable connections suitable for a broad spectrum of applications. It features a robust screw connection with a wire Protector that ensures secure wiring while minimizing heat generation. Created as part of the PT 2.5/-H series, the Terminal accommodates various conductor types, making it versatile for different wiring needs. With a Compact design and a pitch of 5 mm, it fits seamlessly into space-constrained layouts without compromising functionality. The product is constructed to withstand challenging environments, ensuring durability and longevity while maintaining optimal electrical performance.
Accommodates up to 9 positions and connections
Offers a low-temperature rise due to its mechanical design
Allows for the connection of multiple conductors, enhancing flexibility
Compliant with WEEE and RoHS regulations for environmental safety
Utilises a green housing for easy identification and aesthetic appeal
Includes a precise tightening torque range for assured connectivity
Supports both solid and flexible conductor connections
Designed for wave soldering, simplifying assembly processes
Features a high Terminal Block capacity for efficient wiring
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
