Phoenix Contact PCB Terminal Block, 9-Contact, 3.81mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 566-275
- Mfr. Part No.:
- 1751532
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,740.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,740.78 | MYR34.816 |
*price indicative
- RS Stock No.:
- 566-275
- Mfr. Part No.:
- 1751532
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is engineered for reliability and efficiency in electrical connections. With a nominal current capacity of 17.5 A and a rated voltage of 160 V, this component ensures stable performance in various applications. Designed with a pitch of 3.81 mm, it incorporates a push-in spring connection method that streamlines installation and enhances reliability. The green housing not only marks it visibly in assembly but also boasts robust material specifications, ensuring compliance with industry standards such as WEEE and RoHS. The terminal block features nine connections arranged in a linear fashion, making it ideal for compact layouts on printed circuit boards.
Dual solder pins reduce stress on soldered connections, enhancing durability
Color coded actuating push button for intuitive operation
Compact footprint allows for efficiency in space constrained settings
Color coded actuating push button for intuitive operation
Compact footprint allows for efficiency in space constrained settings
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 2-Row Screw Termination
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage

