Phoenix Contact PCB Terminal Block, 9-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

MYR2,743.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,743.77MYR27.438

*price indicative

RS Stock No.:
638-794
Mfr. Part No.:
1703093
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

16A

Number of Rows

1

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Green

Voltage

63V

Standards/Approvals

VDE, cULus Recognised

Width

65mm

Length

10.5mm

COO (Country of Origin):
SK
The Phoenix Contact PCB terminal block is expertly designed for optimised performance in various applications ranging from automation technology to control cabinet manufacturing. It boasts a compact size while ensuring robust electrical properties, supporting nominal currents up to 16 A and rated voltages to 630 V. With a push-in spring connection, it guarantees a secure and reliable conductor connection, easing installation and maintenance. The product features an intelligent design with a focus on enhancing operational efficiency, perfect for modern electronic devices. Its green colour and durable materials align with environmental compliance standards, providing an eco-friendly solution.

Designed with pin layouts that simplify the integration into various applications

Supports high current and voltage ratings, ensuring dependable electrical performance

Incorporates features for convenient testing, allowing for easy system diagnostics

Ideal for a wide range of industries, from automotive to automation, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy