Phoenix Contact PCB Terminal Block, 11-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR2,263.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,263.31MYR45.266

*price indicative

RS Stock No.:
609-170
Mfr. Part No.:
1703095
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

63V

Width

80mm

Length

10.5mm

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block is designed to provide efficient and reliable connections for printed circuit boards. Featuring a push-in spring connection, it ensures quick and tool-free installation, allowing for seamless integration into various applications. With a compact design and a robust nominal current rating, it meets the demanding requirements of modern electronic systems. The combination of high-rated voltage capabilities and a user-friendly release mechanism makes it ideal for both professional installers and automation solutions.

Convenient finger operated release button facilitates quick disconnection

Integrated test option allows for quick and convenient electrical testing

Compact size maximizes available clamping space

Solder pin dimensions designed for secure circuit board integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy