Phoenix Contact IDC0 Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-170
- Mfr. Part No.:
- 1706264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,573.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,573.15 | MYR31.463 |
*price indicative
- RS Stock No.:
- 489-170
- Mfr. Part No.:
- 1706264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 43.1mm | |
| Standards/Approvals | cULus, WEEE/RoHS-compliant, UL 94 V0, JEDEC JESD 201, IEC 60664-1:2007-04, IEC 60112, IEC 60068-2-82, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CSA | |
| Series | IDC0 | |
| Length | 12.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 160V | ||
Width 43.1mm | ||
Standards/Approvals cULus, WEEE/RoHS-compliant, UL 94 V0, JEDEC JESD 201, IEC 60664-1:2007-04, IEC 60112, IEC 60068-2-82, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CSA | ||
Series IDC0 | ||
Length 12.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is specifically designed for efficient and reliable connections within electronic systems. With its innovative displacement connection method, it negates the need for conductor pretreatment, thus streamlining the assembly process and saving time. Offering a robust construction with a nominal current rating of 5 A and a rated voltage of up to 160 V, this terminal block caters to various application needs. Its compact design features a 3.81 mm pitch, accommodating 11 positions, and allowing for straightforward installation. The green housing, made from high-quality materials, ensures longevity and compliance with stringent environmental standards, including WEEE and RoHS regulations. Whether used in automation, control systems, or general wiring tasks, this terminal block exemplifies reliability and ease of use, making it an essential component in your electronic assemblies.
Streamlined connection method enhances efficiency during installation
Compact design allows for optimal use of space in electronic devices
Meets stringent environmental compliance for responsible usage
Robust construction ensures long-term durability under various conditions
User-friendly operation with colour-coded actuating push button
Suitable for wave soldering, simplifying manufacturing processes
Linear pinning facilitates straightforward PCB layout planning
Wide operating temperature range ensures functionality in diverse environments
Related links
- Phoenix Contact IDC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
