Phoenix Contact PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,488.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,488.75MYR29.775

*price indicative

RS Stock No.:
638-514
Mfr. Part No.:
1792957
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

40V

Width

55mm

Standards/Approvals

cULus Recognised, VDE

Length

10.5mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block, designed for exceptional connectivity and reliability, showcases a perfect blend of modern engineering and practical functionality. Ideal for a variety of applications, it incorporates a push-in spring connection method which simplifies installation and maintenance. Built with the highest quality materials, it is WEEE/RoHS compliant, ensuring minimal environmental impact while offering robust performance. The housing is constructed from durable PA material and rated for a wide temperature range, making this component suitable for both commercial and industrial environments.

Compact footprint maximises space in control cabinets

User friendly finger operated button enhances operational convenience

Versatile temperature rating caters to a diverse range of applications

Integrated test option simplifies troubleshooting and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy