Phoenix Contact PCB Terminal Block, 11-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR2,143.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,143.22MYR42.864

*price indicative

RS Stock No.:
609-183
Mfr. Part No.:
1725740
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Length

6.2mm

Standards/Approvals

IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, CSA 13631, cULus E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, VDE 40053682

Width

28.4mm

COO (Country of Origin):
GR
The Phoenix Contact PCB terminal block exemplifies precision and reliability in connection technology. Designed for easy integration into various applications, it features a compact design while supporting an impressive nominal current of 6 A and a rated voltage of 160 V. The product ensures secure and stable connections through its innovative screw connection mechanism, accommodating both rigid and flexible conductors. With a pitch of 2.54 mm and 11 positions, it allows efficient use of space on printed circuit boards, making it ideal for applications where footprint and performance are critical. Notably, its robust construction meets stringent environmental standards, ensuring compliance with WEEE and RoHS directives, which guarantees a long-lasting and efficient performance in demanding conditions.

Manufactured to be WEEE/RoHS compliant for environmental sustainability

Robust design meets high standards for quality and reliability

Tailored for wave soldering, providing streamlined assembly processes

High surge voltage ratings enhance safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy