Phoenix Contact TDPT Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR2,502.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,502.44MYR50.049

*price indicative

RS Stock No.:
556-093
Mfr. Part No.:
1017512
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Current

32A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Green

Voltage

40V

Width

56.68mm

Series

TDPT

Length

18mm

Standards/Approvals

VDE, cULus Recognised

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal block is designed to provide exceptional connections and reliability for various applications. With a robust nominal current capacity of 32 A and a rated voltage of 400 V, this model ensures optimal electrical performance. Its innovative push-in spring connection facilitates quick and tool-free assembly, significantly reducing installation time. The terminal block comprises eleven potentials and a compact design with a pitch of 5.08 mm, catering to diverse wiring requirements.

Quick push in connections require no tools for installation

Designed with eleven positions to support versatile circuitry

Solder pin design guarantees stable and secure connections

Meets international safety and environmental compliance standards

Compact design optimises space in control cabinets and devices

Effective for both rigid and flexible conductor applications

User friendly colour coded actuating elements enhance operation

Robust construction ensures durability across a range of conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy