Phoenix Contact TDPT Series PCB Terminal Block, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 556-195
- Mfr. Part No.:
- 1017508
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,592.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,592.48 | MYR31.85 |
*price indicative
- RS Stock No.:
- 556-195
- Mfr. Part No.:
- 1017508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | TDPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series TDPT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is designed for seamless integration within various electronic applications. Offering an innovative push-in spring connection method, it ensures a secure and efficient conductor connection without the need for tools. With a robust nominal current rating of 32 A and a dependable rated voltage capability of 400 V, this component is ideal for demanding environments. Its compact design boasts a pitch of 5.08 mm and accommodates up to seven connections, making it versatile for different configurations. The terminal block is made with high-quality materials and follows stringent safety standards, ensuring long-term reliability while maintaining user-friendly operation through color-coded controls. Ideal for applications requiring efficient and stable electrical connections, this terminal block represents a perfect blend of functionality and technical excellence.
Easy adaptation to existing systems with identical pinning for both push-in spring and screw connections
Time-efficient installation process eliminates the need for additional tools
Maintains a defined contact force for stable long-term performance
Intuitive operation improved by an accessible, colour-coded actuating push button
Constructed to exceed environmental and safety requirements with WEEE/RoHS compliance
Ideal for wave soldering, streamlining installation in automated processes
Composed of durable materials, ensuring resilience in various operating conditions
Time-efficient installation process eliminates the need for additional tools
Maintains a defined contact force for stable long-term performance
Intuitive operation improved by an accessible, colour-coded actuating push button
Constructed to exceed environmental and safety requirements with WEEE/RoHS compliance
Ideal for wave soldering, streamlining installation in automated processes
Composed of durable materials, ensuring resilience in various operating conditions
Related links
- Phoenix Contact TDPT Series PCB Terminal Block Wave Soldering Screw Termination
- Phoenix Contact TDPT Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact TDPT Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact TDPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact TDPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact TDPT Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/ 3-5 MKDS 1 Series PCB Terminal Block Wave Soldering PCB Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination

