Phoenix Contact TDPT Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-091
- Mfr. Part No.:
- 1017492
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR682.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR682.47 | MYR13.649 |
*price indicative
- RS Stock No.:
- 556-091
- Mfr. Part No.:
- 1017492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 16.04mm | |
| Length | 18mm | |
| Series | TDPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 16.04mm | ||
Length 18mm | ||
Series TDPT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is engineered for efficient connection in various applications. Designed to accommodate a nominal current of 24 A, it features a robust construction that ensures reliability in high-voltage environments. The terminal block supports a rated voltage of 400 V and offers a convenient screw connection with tension sleeve, enhancing its usability across different settings. Its compact design with a pitch of 5.08 mm allows for efficient space utilisation on printed circuit boards. This product is ideal for those seeking a trustworthy solution for secure and stable wiring in demanding industrial operations.
Compact design allows for optimal board space utilisation
Durable construction ensures long lasting performance under demanding conditions
Screw connection facilitates easy and secure wiring
Supports a variety of conductor cross sections for versatile applications
RoHS compliant material reflects commitment to environmental standards
Designed for wave soldering simplifying the assembly process
Ideal for operation in a wide temperature range for diverse applications
Related links
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 3-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 7-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
