Phoenix Contact TDPT Series PCB Terminal Block, 5-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-197
- Mfr. Part No.:
- 1017534
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR6,352.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,352.27 | MYR127.045 |
*price indicative
- RS Stock No.:
- 556-197
- Mfr. Part No.:
- 1017534
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | TDPT | |
| Width | 48.22mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 31.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series TDPT | ||
Width 48.22mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 31.9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block provides a robust and reliable connection solution for various electronic applications. Designed for superior performance, the TDPT 16/5-SP-10,16-ZB model ensures exceptional functionality with a nominal current of up to 76 A and a rated voltage of 1000 V. Its unique push-in spring connection method simplifies installation by eliminating the need for additional tools. The compact design, with a pitch of 10.16 mm, allows for efficient use of space on printed circuit boards, making it ideal for crowded environments. The terminal block features a green housing, ensuring easy identification within your setup. Built for durability, it withstands demanding conditions with operating temperatures from -40 °C to 105 °C, catering to both commercial and industrial applications.
Offers an innovative push in spring connection that saves time during installation
Green housing colour provides clear identification for easy mounting
Designed for wave soldering facilitating efficient production processes
Meets stringent compliance standards ensuring reliability and safety
Demonstrates excellent vibration resistance for challenging environments
Features a zigzag pin layout for enhanced stability and electrical performance
Manufactured with eco friendly materials to comply with WEEE/RoHS directives
Related links
- Phoenix Contact TDPT Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 5-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 2-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 2-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 3-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 3-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
