Phoenix Contact TDPT Series PCB Terminal Block, 6-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR7,622.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR7,622.77MYR152.455

*price indicative

RS Stock No.:
556-094
Mfr. Part No.:
1017535
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

1kV

Standards/Approvals

VDE, cULus Recognised

Width

58.38mm

Series

TDPT

Length

31.9mm

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal offers an effective solution for connecting electrical components with reliability and ease. Designed for optimal performance, the terminal features a push-in spring connection method that eliminates the need for tools, allowing for quick and simple installations. With a robust construction suitable for high current applications, the terminal supports a nominal current of 76 A and is rated for up to 1000 V. This product is ideal for various applications, making it a versatile choice for professionals seeking durability and efficiency in their electronic assemblies. The unique zigzag pinning layout facilitates a compact and secure fit on PCB designs, ensuring stability over time. Furthermore, its green housing not only serves a functional purpose but also aids in visual identification in complex setups.

Time-saving push-in connection design requiring no additional tools

Stable contact ensured through defined contact force over prolonged use

Intuitive operation facilitated by a colour-coded actuating push button

Compact footprint allows for efficient use of space on PCBs

WEEE/RoHS compliant, supporting environmental sustainability

Multi-stranded and flexible connection options provide versatility

Wave soldering mounting method suited for high-quality assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy