Phoenix Contact IDC0 Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR715.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR715.07MYR14.301

*price indicative

RS Stock No.:
489-168
Mfr. Part No.:
1706206
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

5A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Orientation

0°

Colour

Green

Voltage

160V

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19961206

Width

20.24mm

Series

IDC0

Length

12.4mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is a highly efficient and user-friendly solution for modern electronic applications. With its innovative design, it allows for quick and straightforward connections without the need for conductor pretreatment. This terminal is part of the IDC 0,3 series, boasting a nominal current rating of 5 A and a rated voltage of 160 V. Its compact construction provides flexibility in installations, making it ideal for use in confined spaces. The unique wave soldering mounting technique enhances its reliability and durability, ensuring long-term performance in various environmental conditions. Furthermore, its sleek green finish gives the terminal an aesthetic appeal, while also ensuring compliance with stringent environmental regulations. This product stands out in its category due to its combination of high performance and ease of use, making it a top choice for professionals seeking efficient wiring solutions.

Connects without the need for pretreatment, saving valuable time during installation

Intuitive operation facilitated by a colour-coded push button

Compatible with a wide range of conductor cross sections for versatile usage

Features linear pinning for seamless integration with circuit boards

Rated for harsh ambient conditions, with an operational range from -40 °C to 100 °C

Uses wave soldering for enhanced durability and consistent performance

Designed to meet international safety standards, ensuring peace of mind

Compact dimensions allow for space-saving and efficient layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy