Phoenix Contact PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR949.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR949.60MYR18.992

*price indicative

RS Stock No.:
638-297
Mfr. Part No.:
1706219
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

5A

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Orientation

0°

Colour

Green

Wire Connection Method

Displacement Connection

Voltage

160V

Length

12.4mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19961206, CSA Approval ID: 13631

Width

24.05mm

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board terminal block exemplifies innovation and reliability, designed to meet demanding applications efficiently. Built for seamless integration, it supports displacement connection mounting methods, ensuring robust and secure connections. The terminal block features a compact design with minimal height, making it ideal for space-constrained environments. Its adaptability to various conductor cross-sections enhances versatility across different uses, while the eco-friendly, WEEE/RoHS-compliant materials ensure compliance with modern standards.

Linear pinning design enables straightforward PCB layout

Nominal current rating accommodates a wide range of applications

Robust construction guarantees long term performance under varying conditions

Packaged efficiently for ease of transport and handling

Naturally resistant to corrosion, extending product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy