Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-843
- Mfr. Part No.:
- 1824349
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR3,176.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,176.64 | MYR15.883 |
*price indicative
- RS Stock No.:
- 487-843
- Mfr. Part No.:
- 1824349
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 32V | |
| Series | SPT | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20061129, VDE approval of drawings Approval ID: 40046113 | |
| Width | 29mm | |
| Length | 13.6mm | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 32V | ||
Series SPT | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20061129, VDE approval of drawings Approval ID: 40046113 | ||
Width 29mm | ||
Length 13.6mm | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is engineered for reliability and efficiency in electronic circuits. Designed with a push-in spring connection, this Terminal Block simplifies installation, eliminating the need for tools. With a Compact design that supports effective SMT soldering processes, it promotes quick operations and intuitive functionality. Its robust construction ensures stable long-term contact performance, meeting rigorous industry standards. For users seeking a reliable solution, this Terminal Block offers a sleek black finish and optimal dimensional characteristics suitable for various applications, enhancing both aesthetics and functionality on printed circuit boards.
Time-efficient push-in connection processes
Stable contact force designed for longevity
Intuitive operation facilitated by a colour-coded actuating push button
Compatible with slick SMT soldering production requirements
Directional connectivity allows for front integration within devices
Built-in testing option for Rapid troubleshooting
Dual soldering points alleviate mechanical strain on connections
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
