Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-846
- Mfr. Part No.:
- 1824569
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 300 units)*
MYR4,584.97
FREE delivery for orders over RM 150.00
- Ready to ship from 15 April 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,584.97 | MYR15.283 |
*price indicative
- RS Stock No.:
- 487-846
- Mfr. Part No.:
- 1824569
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 21.5mm | |
| Series | SPT | |
| Standards/Approvals | IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | |
| Length | 13.6mm | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Width 21.5mm | ||
Series SPT | ||
Standards/Approvals IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | ||
Length 13.6mm | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
