Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-606
- Mfr. Part No.:
- 1824129
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR5,603.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,603.52 | MYR28.018 |
*price indicative
- RS Stock No.:
- 658-606
- Mfr. Part No.:
- 1824129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Length | 7.7mm | |
| Series | SPT | |
| Width | 21.5mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Length 7.7mm | ||
Series SPT | ||
Width 21.5mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block designed to offer high performance and reliability in electronic applications. Featuring a robust design, this terminal block allows for easy and efficient installation through its SMD soldering mounting method. With a nominal current capacity of 17.5 A and a rated voltage of up to 160 V, it is well-suited for demanding environments. The terminal block's compact size ensures careful utilisation of space on your printed circuit board, while the push-in spring connection technology allows for quick and tool-free conductor insertion.
RoHS compliant, ensuring environmental safety
Withstands challenging temperature ranges, promoting long term reliability
Capable of accommodating a wide range of conductor cross sections
A moisture sensitivity level of MSL 1, making it suitable for various applications
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
