Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-627
- Mfr. Part No.:
- 1824556
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR3,904.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,904.29 | MYR13.014 |
*price indicative
- RS Stock No.:
- 557-627
- Mfr. Part No.:
- 1824556
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Length | 13.6mm | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Length 13.6mm | ||
Width 18mm | ||
Standards/Approvals No | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact advanced printed circuit board terminal designed to simplify connections in electronic devices. This innovative terminal block boasts a robust push-in spring connection method, allowing for effortless wire insertion without the need for tools, enhancing ease of installation. Crafted for SMD soldering, this component integrates seamlessly into modern manufacturing processes, ensuring reliable and efficient application in various settings. With its compact design and defined contact force, it guarantees long-term stability and consistent performance, even under demanding conditions. The intuitive colour-coded actuating push button aids in user operation, making this terminal block a preferred choice for both beginners and experienced engineers. Whether you're looking to improve efficiency in production or seeking a dependable solution for your circuitry needs, this terminal block delivers exceptional reliability and performance.
Designed for easy push-in connection, eliminating the need for tools
Intuitive colour-coded push button enhances user interaction
Optimised for integration into the SMT soldering process
Stable contact force ensures long-lasting performance
Allows for operation and conductor connection from a single direction
Integrates a testing option that simplifies convenient evaluations
Constructed from WEEE/RoHS-compliant materials for eco-friendly usage
Resistant to mechanical strain, reducing potential solder joint failure
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
