Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-853
- Mfr. Part No.:
- 1824899
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 300 units)*
MYR4,584.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,584.97 | MYR15.283 |
*price indicative
- RS Stock No.:
- 487-853
- Mfr. Part No.:
- 1824899
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Series | SPT | |
| Width | 29.4mm | |
| Length | 14.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Series SPT | ||
Width 29.4mm | ||
Length 14.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance printed circuit board Terminal designed for seamless integration into various electronic applications. Engineered to optimise efficiency, this PCB Terminal Block streamlines your connections with its innovative push-in spring connection method, eliminating the need for additional tools while ensuring a secure and stable contact force for long-term reliability. With a Compact design suitable for SMD soldering, it is designed to fit comfortably in modern devices, catering to diverse requirements with flexibility in handling various conductor sizes. The Terminal features a colour-coded actuating button, providing intuitive operation and making installations hassle-free. This product is not only compliant with the latest industry standards but is also enhanced for easy testing, ensuring quality and performance in your applications.
Time-saving connection eliminates the need for special tools
Long-lasting stability ensured with defined contact force
Intuitive operation enabled by a colour-coded actuating button
Designed to seamlessly integrate into the SMT soldering process
Quick testing capability thanks to the integrated test option
Front-of-device integration MADE possible by unidirectional conductor connection
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
