Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-680
- Mfr. Part No.:
- 1824909
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR5,265.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,265.34 | MYR17.551 |
*price indicative
- RS Stock No.:
- 556-680
- Mfr. Part No.:
- 1824909
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Length | 14.4mm | |
| Series | SPT | |
| Width | 34.48mm | |
| Depth | 7.7mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Length 14.4mm | ||
Series SPT | ||
Width 34.48mm | ||
Depth 7.7mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block redefines connectivity with innovative push-in spring connection technology, allowing for effortless installation without the need for tools. Engineered for seamless integration into SMT soldering processes, it ensures reliable connections and long-term stability. Featuring a linear pad geometry and designed for a nominal current of 17.5 A and rated voltage of 320 V, this component is perfect for applications requiring precision and resilience. With a compact pitch of 5.08 mm, it is optimally crafted for high-density PCB layouts, catering to a variety of applications while maintaining peak performance under challenging conditions. The product's colour-coded actuating push button promotes easy operation, whilst a built-in testing option enhances usability, offering technicians peace of mind during installation and maintenance.
Allows for effortless, tool-free connection
Stabilises long-term contact reliability
Colour coding enhances intuitive operation
Designed for smooth integration into manufacturing processes
Facilitates quick and convenient testing capabilities
Supports directional operation for easy device integration
Complies with WEEE/RoHS regulations, ensuring environmental safety
Optimised for high-density PCB designs, ideal for compact spaces
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
