Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-713
- Mfr. Part No.:
- 1824462
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR3,630.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,630.43 | MYR18.152 |
*price indicative
- RS Stock No.:
- 556-713
- Mfr. Part No.:
- 1824462
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 32V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 34.48mm | |
| Series | SPT | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Surface | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 32V | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 34.48mm | ||
Series SPT | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact state-of-the-art PCB terminal block designed for optimal performance and ease of integration in various electronic applications. Tailored for surface-mount technology (SMT) soldering processes, this terminal block features a robust push-in spring connection method, allowing for quick and reliable connections without the need for tools. With its compact design and exceptional specifications, it supports a nominal current of 17.5 A and rated voltage capabilities, making it an ideal solution for a diverse range of applications where clarity and precision are paramount. Additionally, the intuitive push button mechanism enhances operational efficiency, streamlining the connection process while maintaining a stable contact indefinitely.
Innovative push-in connection eliminates the requirement for tools during installation
Enhanced stability of contact force ensures long-term reliability in demanding environments
Colour-coded actuating button facilitates intuitive operation and improves user experience
Robust construction designed for seamless integration into SMT soldering processes
Equipment compatibility allows for front-of-device integration and ease of access
Integrated test option enhances testing convenience for quick assessments
Two soldering spots per position minimise mechanical strain during operation
Moisture sensitivity level MSL 1 optimises reliability in varied conditions
Environmentally compliant with WEEE and RoHS directives, ensuring safe usage
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
