Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-978
- Mfr. Part No.:
- 1824954
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR8,668.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR8,668.94 | MYR28.896 |
*price indicative
- RS Stock No.:
- 557-978
- Mfr. Part No.:
- 1824954
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | SPT | |
| Depth | 7.7mm | |
| Length | 14.4mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 59.88mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series SPT | ||
Depth 7.7mm | ||
Length 14.4mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 59.88mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block offers a solution for high-density connectivity, supporting robust designs for modern electronic applications. Ideal for SMD soldering, this component facilitates quick and reliable connections with its push-in spring technology, making installation both straightforward and efficient. Its compact form factor optimises space on the PCB, ensuring that your device remains slim and light. Designed for durability and stability, the product is compliant with international standards, ensuring a long-lasting performance in demanding environments. With a nominal current of 17.5 A and rated voltage options up to 320 V, it caters to a wide array of electrical frameworks. The integration of user-centric features enhances the operational experience, delivering not just functionality but also ease of use.
User-friendly push-in connection eliminates the need for additional tools
Stable contact force ensures long-term reliability under varied conditions
Integrated test options allow for quick and effective troubleshooting
Colour-coded actuating push button simplifies operation
Suitable for integration within SMT assembly processes
Robust design withstands thermal stresses during soldering
Efficient pin layout maximises PCB space utilisation
Designed for flexible conductor connections, enhancing versatility
Moisture-sensitive level indicates high quality in manufacturing
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
