Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-606
- Mfr. Part No.:
- 1824776
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR3,904.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,904.29 | MYR13.014 |
*price indicative
- RS Stock No.:
- 558-606
- Mfr. Part No.:
- 1824776
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 32V | |
| Length | 14.4mm | |
| Series | SPT | |
| Width | 24mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 32V | ||
Length 14.4mm | ||
Series SPT | ||
Width 24mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed with innovative push-in spring connection technology for maximum efficiency and reliability. Engineered for seamless SMT soldering, it supports a nominal current of 17.5 A and a rated voltage of 320 V, making it suitable for high-performance applications. The unique linear pad geometry ensures easy integration into existing designs, while its robust construction can withstand harsh environments. With a compact size, it allows for greater flexibility in PCB layout, catering to diverse electronic requirements. The intuitive push button is colour-coded for effortless operation, enhancing user experience and reducing installation time. Its advanced testing options facilitate quick and convenient verification of connections, boosting overall productivity.
Defined contact force maintains a stable connection over time
Designed for easy integration into automated processes
Robust housings provide excellent durability and reliability
Optimised for efficient heat dissipation during operation
Compact dimensions allow for versatile PCB design
Complies with stringent environmental standards for safety
Integrated testing facilitates rapid troubleshooting
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
