Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-634
- Mfr. Part No.:
- 1824815
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-634
- Mfr. Part No.:
- 1824815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Standards/Approvals | IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE approval, IEC 60947-7-4:2019-01, cULus Recognised, IEC 60664-1:2007-04 | |
| Series | SPT | |
| Width | 44mm | |
| Length | 14.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Standards/Approvals IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE approval, IEC 60947-7-4:2019-01, cULus Recognised, IEC 60664-1:2007-04 | ||
Series SPT | ||
Width 44mm | ||
Length 14.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block offers exceptional efficiency and reliability for your electronic connections. Designed within the SPT 1.5/-H-SMD product family, this terminal block is tailored for SMD soldering applications, ensuring a robust connection that can handle demanding environments. With a compact design and a pitch of 5 mm, it accommodates nine connections, making it ideal for applications requiring maximum density without sacrificing performance. Its user-friendly push-in spring connection technology simplifies installation and maintenance, allowing for quick and tool-free electrical connections. This versatile component is not just efficient, it's built for long-term performance and stability, with features that enhance reliability in operation and ease of testing.
Time-saving connection process without the need for tools
Defined contact force guarantees long-term contact stability
Intuitive colour-coded actuating push button enhances user experience
Designed for seamless integration into SMT soldering processes
Facilitates quick testing with an integrated test option
Integrates conductor connections from one direction for device front compatibility
Lightweight construction at just 7.046 g per piece
Manufactured with high-quality materials to endure harsh environments
Moisture Sensitive Level 1 ensures reliable operation in varying conditions
Compliant with stringent environmental standards such as WEEE and RoHS
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
