Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-623
- Mfr. Part No.:
- 1824365
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR4,084.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,084.15 | MYR20.421 |
*price indicative
- RS Stock No.:
- 557-623
- Mfr. Part No.:
- 1824365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 39mm | |
| Length | 13.6mm | |
| Series | SPT | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 39mm | ||
Length 13.6mm | ||
Series SPT | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed for seamless integration into various electronic applications. Boasting a compact design with a pitch of 5 mm, it facilitates efficient space utilisation while ensuring reliable connections. Ideal for PCB soldering, this terminal block utilises a push-in spring connection method for quick, tool-free installation. Its innovative design supports a nominal current of 17.5 A and a rated voltage of 320 V, making it suitable for a wide array of electrical environments. The product is also engineered for superior durability and stability over time, ensuring consistent performance in demanding conditions. With a user-friendly actuating button and dual soldering spots for each potential, it not only simplifies installation but also enhances connection integrity.
Time-saving push-in connection eliminates the need for tools
Defined contact force ensures long-term stability
Intuitive operation facilitated by a colour-coded actuating push button
Optimised for integration into SMT soldering processes
Single-direction operation and connection aids device front integration
Integrated test options allow for quick and convenient functionality checks
Dual soldering spots on each position reduce mechanical strain on connections
Robust build quality compliant with WEEE and RoHS directives
Designed to withstand varying ambient conditions from -40 °C to 105 °C
Packaged efficiently for ease of handling and storage
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
