PicoScope 9400 Series, 5 GHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 232-2205
- Mfr. Part No.:
- PicoScope 9404-05 CDR
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR105,747.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105,747.65 |
*price indicative
- RS Stock No.:
- 232-2205
- Mfr. Part No.:
- PicoScope 9404-05 CDR
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 5GHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 9404-05 CDR | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 9400 | |
| Standards/Approvals | EN61010-1:2010, EN61326-1:2013 | |
| Height | 60mm | |
| Width | 245mm | |
| Length | 232mm | |
| Vertical Resolution | 12 bit | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Minimum Time Base | 0.05ns/div | |
| Maximum Vertical Sensitivity | 250mV/div | |
| Rise Time | 50ps | |
| Power Source | AC Adapter | |
| Maximum Time Base | 1000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 5GHz | ||
Number of Channels 4 | ||
Model Number PicoScope 9404-05 CDR | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 9400 | ||
Standards/Approvals EN61010-1:2010, EN61326-1:2013 | ||
Height 60mm | ||
Width 245mm | ||
Length 232mm | ||
Vertical Resolution 12 bit | ||
Minimum Vertical Sensitivity 10mV/div | ||
Minimum Time Base 0.05ns/div | ||
Maximum Vertical Sensitivity 250mV/div | ||
Rise Time 50ps | ||
Power Source AC Adapter | ||
Maximum Time Base 1000s/div | ||
- COO (Country of Origin):
- LT
PicoScope 9400 Series Oscilloscope, 5GHz Bandwidth, 4 Channels - PicoScope 9404-05 CDR
This oscilloscope is a PC-based test instrument designed to capture and analyse high-speed electrical signals when connected to a host computer. It operates from an AC adaptor and communicates via a universal interface, delivering measurements across a wide range of timebases and sensitivities for laboratory and field diagnostic tasks. Safety and electromagnetic performance align with recognised industry standards.
Features and Benefits:
• 5GHz bandwidth provides wide-frequency signal acquisition
• 50ps rise time enables detection of very fast edges
• 12-bit vertical resolution improves waveform detail fidelity
• 10mV/div minimum sensitivity captures low-amplitude signals
• 0.05ns/div minimum timebase resolves fine temporal features
• 50ps rise time enables detection of very fast edges
• 12-bit vertical resolution improves waveform detail fidelity
• 10mV/div minimum sensitivity captures low-amplitude signals
• 0.05ns/div minimum timebase resolves fine temporal features
Applications
• Suitable for high-speed digital signal integrity analysis
• Ideal for multi-channel comparative timing measurements
• Used for RF front-end transient characterisation
• Can be used for troubleshooting high-frequency PCBs
• Used with software for detailed waveform post-processing
• Ideal for multi-channel comparative timing measurements
• Used for RF front-end transient characterisation
• Can be used for troubleshooting high-frequency PCBs
• Used with software for detailed waveform post-processing
What channel capacity does it offer for multi-signal observation?
It provides four simultaneous input channels enabling concurrent waveform capture and comparative timing analysis.
What are the units physical dimensions for bench integration?
The unit measures 232 mm in length, 245 mm in width and 60 mm in height for Compact bench placement.
What range of timebase settings are available for different tests?
Timebase selection spans from 0.05 ns/div up to 1000 s/div to cover fast transients and long-duration monitoring.
What approvals cover electrical safety and emissions performance?
It complies with EN 61010-1:2010 for safety and EN 61326-1:2013 for electromagnetic compatibility.
Related links
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
