PicoScope 9400 Series, 16 GHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 232-2203
- Mfr. Part No.:
- PicoScope 9402-16 CDR
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR121,535.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR121,535.10 |
*price indicative
- RS Stock No.:
- 232-2203
- Mfr. Part No.:
- PicoScope 9402-16 CDR
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 16GHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 9402-16 CDR | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 9400 | |
| Standards/Approvals | EN61010-1:2010, EN61326-1:2013 | |
| Length | 220mm | |
| Height | 55mm | |
| Width | 160mm | |
| Rise Time | 50ps | |
| Maximum Vertical Sensitivity | 250mV/div | |
| Power Source | AC Adapter | |
| Vertical Resolution | 12 bit | |
| Maximum Time Base | 1000s/div | |
| Minimum Time Base | 20ps/div | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 16GHz | ||
Number of Channels 2 | ||
Model Number PicoScope 9402-16 CDR | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 9400 | ||
Standards/Approvals EN61010-1:2010, EN61326-1:2013 | ||
Length 220mm | ||
Height 55mm | ||
Width 160mm | ||
Rise Time 50ps | ||
Maximum Vertical Sensitivity 250mV/div | ||
Power Source AC Adapter | ||
Vertical Resolution 12 bit | ||
Maximum Time Base 1000s/div | ||
Minimum Time Base 20ps/div | ||
Minimum Vertical Sensitivity 10mV/div | ||
- COO (Country of Origin):
- LT
PicoScope 9400 Series Oscilloscope, 16GHz Bandwidth, 12-bit Vertical Resolution - PicoScope 9402-16 CDR
This oscilloscope is a Compact PC-based instrument designed for high-speed signal characterisation in laboratory and field environments. It connects via a universal Interface to a host computer and is mains powered through an AC adaptor. The unit conforms to recognised safety and EMC standards and is intended for tasks requiring fine temporal resolution and accurate vertical measurement.
Features and Benefits:
• 16GHz bandwidth delivers wide frequency capture for fast signals
• 50ps rise time enables measurement of Rapid edge transitions
• 12-bit vertical resolution increases amplitude measurement precision
• 10mV/div sensitivity allows observation of low-amplitude signals
• 20ps/div minimum timebase resolves very fine temporal detail
• 50ps rise time enables measurement of Rapid edge transitions
• 12-bit vertical resolution increases amplitude measurement precision
• 10mV/div sensitivity allows observation of low-amplitude signals
• 20ps/div minimum timebase resolves very fine temporal detail
Applications
• Suitable for high-frequency circuit verification and debugging
• Ideal for analysing digital serial link timing characteristics
• Used with signal integrity tests on connector and cable designs
• Can be used for timing analysis in semiconductor testing
• Used for educational demonstrations of high-speed phenomena
• Ideal for analysing digital serial link timing characteristics
• Used with signal integrity tests on connector and cable designs
• Can be used for timing analysis in semiconductor testing
• Used for educational demonstrations of high-speed phenomena
What channel count does the instrument provide?
It offers two input channels for simultaneous dual-signal acquisition.
Which timebase range is available for sweep adjustments?
The timebase spans from 20ps/div up to 1000s/div for both fast and slow captures.
What resolution can I expect for amplitude measurements?
Vertical resolution is 12-bit, providing finer quantisation than typical 8-bit scopes.
How Compact is the instrument for bench integration?
The unit measures 220mm in length, 160mm in width and 55mm in height.
What standards does the device meet for safe operation?
It is compliant with EN 61010-1:2010 and meets EMC requirements of EN 61326-1:2013.
Related links
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 2-Channel
