PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel

N

Subtotal (1 unit)*

MYR96,909.39

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96,909.39

*price indicative

RS Stock No.:
697-558
Mfr. Part No.:
PicoScope 9404A-06 CDR
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

6GHz

Number of Channels

4

Model Number

PicoScope 9404A-06 CDR

Oscilloscope Type

PC Based

Interface Type

USB 3.0

Series

PicoScope 9400A Series

Height

54mm

Width

244mm

Standards/Approvals

EN 61326-1

Length

233mm

Vertical Resolution

12 bits

Power Source

Mains

Minimum Vertical Sensitivity

10mV/div

Maximum Time Base

1000s/div

Rise Time

58ps

Maximum Vertical Sensitivity

250mV/div

Minimum Time Base

50ps/div

COO (Country of Origin):
LT

PicoScope 9400A Series Oscilloscope, 6GHz Bandwidth, 12-bit Vertical Resolution - PicoScope 9404A-06 CDR


This oscilloscope is a PC-based instrument designed for high-frequency signal capture and analysis over a USB link. It connects via USB 3.0 and operates from an external adaptor to deliver laboratory-grade measurements suited to RF and fast digital testing. The unit incorporates multiple analogue channels and a fine timebase to resolve Rapid transients while integrating with analysis software on a host computer.

Features and Benefits:


• 6GHz bandwidth provides wide-frequency signal analysis
• 12-bit vertical resolution improves low-level signal fidelity
• 50ps/div minimum timebase enables precise timing measurements
• 58.3ps rise time captures fast edge transitions accurately
• 10mV/div minimum sensitivity supports low-noise amplitude detection

Applications


• Suitable for RF testing and spectrum-related measurements
• Ideal for high-speed digital signal integrity troubleshooting
• Used with USB 3.0 hosts for portable bench analysis
• Can be used for laboratory characterisation of front-end circuits
• Suitable for multi-channel comparative timing studies

How many input channels are available for simultaneous acquisition?


It offers four analogue channels for concurrent multi-signal capture.

What are the unit's physical connectivity and power arrangements?


It connects to a host via USB 3.0 and is powered using an external adaptor.

What timing range can be set for long-duration captures?


The maximum timebase setting extends to 1000s/div for slow waveform observation.

Which standard relates to its electromagnetic environment performance?


It conforms to the EN 61326-1 standard for electrical equipment EMC requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy