PicoScope 9400 Series, 5 GHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 232-2200
- Mfr. Part No.:
- PicoScope 9402-05 CDR
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR64,309.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64,309.66 |
*price indicative
- RS Stock No.:
- 232-2200
- Mfr. Part No.:
- PicoScope 9402-05 CDR
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 5GHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 9402-05 CDR | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 9400 | |
| Height | 55mm | |
| Standards/Approvals | EN61010-1:2010, EN61326-1:2013 | |
| Width | 160mm | |
| Length | 220mm | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Rise Time | 50ps | |
| Maximum Vertical Sensitivity | 250mV/div | |
| Minimum Time Base | 0.05ns/div | |
| Power Source | AC Adapter | |
| Vertical Resolution | 12 bit | |
| Maximum Time Base | 1000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 5GHz | ||
Number of Channels 2 | ||
Model Number PicoScope 9402-05 CDR | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 9400 | ||
Height 55mm | ||
Standards/Approvals EN61010-1:2010, EN61326-1:2013 | ||
Width 160mm | ||
Length 220mm | ||
Minimum Vertical Sensitivity 10mV/div | ||
Rise Time 50ps | ||
Maximum Vertical Sensitivity 250mV/div | ||
Minimum Time Base 0.05ns/div | ||
Power Source AC Adapter | ||
Vertical Resolution 12 bit | ||
Maximum Time Base 1000s/div | ||
- COO (Country of Origin):
- LT
PicoScope 9400 Series Oscilloscope, 5 GHz Bandwidth, 12‑bit Vertical Resolution - PicoScope 9402-05 CDR
This oscilloscope is a PC‑based instrument designed for high‑speed signal capture and analysis in laboratory and development environments. It connects to a host via a universal Interface and is powered by an AC adaptor, providing a Compact option for engineers who need Advanced waveform visualisation with precise vertical detail and Rapid temporal responsiveness.
Features and Benefits:
• 5GHz bandwidth delivers wide‑frequency signal capture
• 12‑bit vertical resolution improves amplitude detail
• 50 ps rise time enables accurate edge characterisation
• 0.05 ns/div timebase supports fine temporal resolution
• 10 mV/div minimum sensitivity reveals small signal features
• 12‑bit vertical resolution improves amplitude detail
• 50 ps rise time enables accurate edge characterisation
• 0.05 ns/div timebase supports fine temporal resolution
• 10 mV/div minimum sensitivity reveals small signal features
Applications
• Suitable for high‑speed digital timing verification
• Ideal for serial communication signal inspection
• Used for device debugging in research labs
• Can be used for component transient analysis
• Suitable for PCB signal‑integrity measurements
• Ideal for serial communication signal inspection
• Used for device debugging in research labs
• Can be used for component transient analysis
• Suitable for PCB signal‑integrity measurements
What channel count does it provide for multi‑signal comparison?
It offers two channels for simultaneous dual‑signal acquisition.
What safety and electromagnetic standards does it meet?
It complies with EN 61010‑1:2010 and EN 61326‑1:2013 standards.
What are the units physical constraints for bench integration?
The instrument measures 220 mm in length, 160 mm in width and 55 mm in height.
How wide is the available timebase range for long captures?
The timebase spans from 0.05 ns/div up to 1000 s/div for both fast and extended captures.
Related links
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 2-Channel
