PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel

N

Subtotal (1 unit)*

MYR90,650.87

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90,650.87

*price indicative

RS Stock No.:
697-552
Mfr. Part No.:
PicoScope 9404A-06
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

6GHz

Number of Channels

4

Model Number

PicoScope 9404A-06

Oscilloscope Type

PC Based

Interface Type

USB 3.0

Series

PicoScope 9400A Series

Length

233mm

Width

244mm

Standards/Approvals

EN 61326-1

Height

54mm

Maximum Vertical Sensitivity

250mV/div

Minimum Time Base

50ps/div

Maximum Time Base

1000s/div

Rise Time

58ps

Power Source

Mains

Vertical Resolution

12 bits

Minimum Vertical Sensitivity

10mV/div

COO (Country of Origin):
LT

PicoScope 9400A Series Oscilloscope, 6GHz Bandwidth, 12-bit Vertical Resolution - PicoScope 9404A-06


This oscilloscope is a PC‑based instrument designed for capturing and analysing high‑speed electrical signals via a USB 3.0 link. It provides four independent input channels with high dynamic detail and a broad timing range, making it suitable for laboratory and bench use where precise waveform acquisition and post‑processing on a host computer are required. The unit is mains‑powered via an adaptor and conforms to EN 61326‑1 for electromagnetic compatibility.

Features and Benefits:


• 6GHz bandwidth for accurate capture of fast signals
• 12‑bit vertical resolution delivering fine amplitude detail
• 50 ps/div minimum time base enabling high temporal precision
• 1000 s/div maximum time base for long‑duration captures
• 58.3 ps rise time supporting Rapid edge characterisation

Applications


• Suitable for validation of high‑speed serial links
• Ideal for probing mixed‑signal test benches
• Used with analysis software for detailed waveform inspection
• Can be used for transient capture in power‑electronics research
• Suitable for debug of RF front‑end components

How does the instrument connect to a host computer?


It uses a USB 3.0 Interface for high‑throughput data transfer to a PC.

What power arrangement is required for operation?


The unit operates from an external adaptor supplied for mains power.

How many separate inputs can be monitored simultaneously?


There are four independent channels available for concurrent signal acquisition.

What timing extremes can the scope handle for captures?


The horizontal scale ranges from a minimum of 50 ps/div to a maximum of 1000 s/div.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy