PicoScope 9400 Series, 5 GHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 232-2204
- Mfr. Part No.:
- PicoScope 9404-05
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR78,643.94
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR78,643.94 |
*price indicative
- RS Stock No.:
- 232-2204
- Mfr. Part No.:
- PicoScope 9404-05
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 5GHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 9404-05 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 9400 | |
| Height | 60mm | |
| Standards/Approvals | EN61010-1:2010, EN61326-1:2013 | |
| Width | 245mm | |
| Length | 232mm | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Rise Time | 50ps | |
| Minimum Time Base | 0.05ns/div | |
| Maximum Time Base | 1000s/div | |
| Maximum Vertical Sensitivity | 250mV/div | |
| Vertical Resolution | 12 bit | |
| Power Source | AC Adapter | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 5GHz | ||
Number of Channels 4 | ||
Model Number PicoScope 9404-05 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 9400 | ||
Height 60mm | ||
Standards/Approvals EN61010-1:2010, EN61326-1:2013 | ||
Width 245mm | ||
Length 232mm | ||
Minimum Vertical Sensitivity 10mV/div | ||
Rise Time 50ps | ||
Minimum Time Base 0.05ns/div | ||
Maximum Time Base 1000s/div | ||
Maximum Vertical Sensitivity 250mV/div | ||
Vertical Resolution 12 bit | ||
Power Source AC Adapter | ||
- COO (Country of Origin):
- LT
PicoScope 9400 Series Oscilloscope, 5GHz Bandwidth, 4 Channels - PicoScope 9404-05
This oscilloscope is a PC-connected instrument designed for high-speed signal capture and analysis in laboratory and field environments. It provides multi-channel waveform acquisition via a USB Interface and operates from an AC adaptor, enabling detailed inspections of transient and high-frequency phenomena while integrating with host software for display and measurement tasks.
Features and Benefits:
• 5GHz bandwidth for capturing fast spectral content
• 50ps rise time for resolving Rapid signal edges
• 0.05ns/div minimum time base for fine time-domain detail
• 12-bit vertical resolution scope for improved amplitude accuracy
• 10mV/div sensitivity oscilloscope for low-level signal detection
• 50ps rise time for resolving Rapid signal edges
• 0.05ns/div minimum time base for fine time-domain detail
• 12-bit vertical resolution scope for improved amplitude accuracy
• 10mV/div sensitivity oscilloscope for low-level signal detection
Applications
• Suitable for high-speed digital Interface validation
• Ideal for RF component characterisation and testing
• Used with multi-channel timing and jitter analysis setups
• Can be used for precise analogue signal troubleshooting
• Suitable for educational lab experiments requiring detailed capture
• Ideal for RF component characterisation and testing
• Used with multi-channel timing and jitter analysis setups
• Can be used for precise analogue signal troubleshooting
• Suitable for educational lab experiments requiring detailed capture
What power arrangements support prolonged bench use?
It is powered via an AC adaptor to provide consistent mains-derived operation.
How many separate inputs can be recorded simultaneously?
The device offers four independent channels to acquire multiple signals at once.
What physical footprint does the instrument present for workstation placement?
The unit has Compact dimensions of 232mm length, 245mm width and 60mm height.
Which standards does it adhere to for safety and EMC?
It complies with EN61010-1:2010 and EN61326-1:2013.
What is the maximum selectable time-per-division setting?
Timebase selection extends up to 1000s/div for long-duration capture.
Related links
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 4-Channel
