PicoScope 9400 Series, 16 GHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 232-2206
- Mfr. Part No.:
- PicoScope 9404-16
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR136,626.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR136,626.88 |
*price indicative
- RS Stock No.:
- 232-2206
- Mfr. Part No.:
- PicoScope 9404-16
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 16GHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 9404-16 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 9400 | |
| Standards/Approvals | EN61010-1:2010, EN61326-1:2013 | |
| Width | 245mm | |
| Height | 60mm | |
| Length | 232mm | |
| Maximum Time Base | 1000s/div | |
| Minimum Time Base | 20ps/div | |
| Maximum Vertical Sensitivity | 250mV/div | |
| Rise Time | 50ps | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Vertical Resolution | 12 bit | |
| Power Source | AC Adapter | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 16GHz | ||
Number of Channels 4 | ||
Model Number PicoScope 9404-16 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 9400 | ||
Standards/Approvals EN61010-1:2010, EN61326-1:2013 | ||
Width 245mm | ||
Height 60mm | ||
Length 232mm | ||
Maximum Time Base 1000s/div | ||
Minimum Time Base 20ps/div | ||
Maximum Vertical Sensitivity 250mV/div | ||
Rise Time 50ps | ||
Minimum Vertical Sensitivity 10mV/div | ||
Vertical Resolution 12 bit | ||
Power Source AC Adapter | ||
- COO (Country of Origin):
- LT
PicoScope 9400 Series Oscilloscope, 16GHz Bandwidth, 4 Channels - PicoScope 9404-16
This oscilloscope is a PC-connected instrument designed for high-speed signal observation and analysis in laboratory and test environments. It connects via a universal USB/interface and runs from an AC adaptor, offering a Compact footprint suited to bench and portable use. Built to applicable safety and EMC standards, it supports detailed waveform capture across multiple inputs for engineers and technicians requiring precise temporal measurement.
Features and Benefits:
• 16GHz bandwidth provides wide-frequency signal capture and analysis
• 50ps rise time enables accurate edge-transition characterisation
• 12-bit vertical resolution improves amplitude fidelity for low-noise signals
• 10mV/div sensitivity allows detection of small signal variations
• 20ps/div minimum time base delivers high-resolution time-domain views
• 50ps rise time enables accurate edge-transition characterisation
• 12-bit vertical resolution improves amplitude fidelity for low-noise signals
• 10mV/div sensitivity allows detection of small signal variations
• 20ps/div minimum time base delivers high-resolution time-domain views
Applications
• Suitable for high-speed digital bus validation and debugging
• Used for component characterisation in RF and microwave testing
• Ideal for time-domain jitter and edge analysis tasks
• Can be used for multi-channel synchronised signal comparison
• Used with PC-based automation for automated test routines
• Used for component characterisation in RF and microwave testing
• Ideal for time-domain jitter and edge analysis tasks
• Can be used for multi-channel synchronised signal comparison
• Used with PC-based automation for automated test routines
What power options are available for operation?
It operates from an AC adaptor and requires mains connection for use.
How is the instrument connected to a host computer?
A universal USB/interface provides the communications link to a PC.
What standards does it conform to for safety and EMC?
It meets EN61010-1:2010 for safety and EN61326-1:2013 for EMC.
What channel count is provided for simultaneous measurements?
Four independent channels permit concurrent acquisition of multiple signals.
Related links
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 4000 Series, 20 MHz PC Based Oscilloscope 4-Channel
