PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 708-964
- Mfr. Part No.:
- PicoScope 9494A-16
- Manufacturer:
- Pico Technology
N
Subtotal (1 unit)*
MYR147,368.78
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147,368.78 |
*price indicative
- RS Stock No.:
- 708-964
- Mfr. Part No.:
- PicoScope 9494A-16
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 16GHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 9494A-16 | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 9400A Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 16GHz | ||
Number of Channels 4 | ||
Model Number PicoScope 9494A-16 | ||
Oscilloscope Type PC Based | ||
Series PicoScope 9400A Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
PicoScope 9400A Series Oscilloscope, 16 GHz Bandwidth, 4 Channels - PicoScope 9494A-16
This oscilloscope is a PC-connected instrument designed for analysing high-speed electrical signals in laboratory and development environments. It operates as a computer-based measurement platform, providing four input channels and a high-frequency capture capability suitable for detailed waveform inspection and signal-integrity assessment. The device integrates with host software to present captured data and control acquisition parameters.
Features and Benefits:
• 16GHz bandwidth for capturing very fast signal components
• Four input channels enabling simultaneous multi-signal analysis
• PC-based operation allowing flexible data storage and processing
• High-bandwidth 16GHz scope performance for detailed waveform fidelity
• Four input channels enabling simultaneous multi-signal analysis
• PC-based operation allowing flexible data storage and processing
• High-bandwidth 16GHz scope performance for detailed waveform fidelity
Applications
• Suitable for debugging high-speed serial links and CDR validation
• Ideal for characterising signal integrity in prototype boards
• Used with software tools for long-duration captures and analysis
• Can be used for multi-channel timing correlation and jitter studies
• Ideal for characterising signal integrity in prototype boards
• Used with software tools for long-duration captures and analysis
• Can be used for multi-channel timing correlation and jitter studies
How is the instrument connected to a computer?
It interfaces via a PC connection to run acquisition and display functions.
How many independent signal inputs are available?
There are four separate analogue channels for concurrent measurements.
What signal speed capability does it support?
The oscilloscope provides a 16GHz analogue bandwidth for high-frequency signals.
Related links
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
