PicoScope 9400 Series, 16 GHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 232-2202
- Mfr. Part No.:
- PicoScope 9402-16
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR114,497.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR114,497.43 |
*price indicative
- RS Stock No.:
- 232-2202
- Mfr. Part No.:
- PicoScope 9402-16
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 16GHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 9402-16 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | PicoScope 9400 | |
| Height | 55mm | |
| Width | 160mm | |
| Length | 220mm | |
| Standards/Approvals | EN61010-1:2010, EN61326-1:2013 | |
| Maximum Time Base | 1000s/div | |
| Power Source | AC Adapter | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Vertical Resolution | 12 bit | |
| Rise Time | 50ps | |
| Maximum Vertical Sensitivity | 250mV/div | |
| Minimum Time Base | 20ps/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 16GHz | ||
Number of Channels 2 | ||
Model Number PicoScope 9402-16 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series PicoScope 9400 | ||
Height 55mm | ||
Width 160mm | ||
Length 220mm | ||
Standards/Approvals EN61010-1:2010, EN61326-1:2013 | ||
Maximum Time Base 1000s/div | ||
Power Source AC Adapter | ||
Minimum Vertical Sensitivity 10mV/div | ||
Vertical Resolution 12 bit | ||
Rise Time 50ps | ||
Maximum Vertical Sensitivity 250mV/div | ||
Minimum Time Base 20ps/div | ||
- COO (Country of Origin):
- LT
PicoScope 9400 Series Oscilloscope, 16GHz Bandwidth, 12-bit Vertical Resolution - PicoScope 9402-16
This oscilloscope is a PC-based instrument designed for high-speed signal observation and analysis in laboratory and testbench settings. It connects via a universal Interface and is powered by an AC adaptor to operate alongside a host computer. The instrument conforms to recognised safety and EMC standards, making it suitable for integration into professional measurement environments.
Features and Benefits:
• 16GHz bandwidth enables capture of very fast signal components
• 50ps rise time allows precise transient edge characterisation
• 12-bit vertical resolution improves small-signal detail visibility
• Two-channel architecture supports differential and comparative measurements
• 20ps/div minimum time base provides fine temporal resolution
• 50ps rise time allows precise transient edge characterisation
• 12-bit vertical resolution improves small-signal detail visibility
• Two-channel architecture supports differential and comparative measurements
• 20ps/div minimum time base provides fine temporal resolution
Applications
• Suitable for high-speed digital Interface debugging
• Ideal for analysing fast analogue transient responses
• Used with RF front-ends for time-domain verification
• Can be used for comparative timing measurements between channels
• Used for development of components requiring high temporal precision
• Ideal for analysing fast analogue transient responses
• Used with RF front-ends for time-domain verification
• Can be used for comparative timing measurements between channels
• Used for development of components requiring high temporal precision
What power arrangements does it require?
It operates from an AC adaptor and relies on the host PC for user Interface and data storage.
What are the instruments dimensional characteristics?
The units enclosure measures 220 mm length, 160 mm width and 55 mm height.
What timing range can be selected for long-duration captures?
It provides a maximum time base setting of 1000 s/div for extended observation periods.
Which standards govern its safety and electromagnetic compatibility?
The device meets EN 61010-1:2010 for safety and EN 61326-1:2013 for EMC.
How is it interfaced to measurement systems?
It uses a universal Interface type to connect with a host PC for control and data transfer.
Related links
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 9000 Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9000 Series, 5 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 16 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 9400A Series Series, 6 GHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 2-Channel
