Keysight Technologies CEE Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4790
- Mfr. Part No.:
- D9010MPMP
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR41,410.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41,410.87 |
*price indicative
- RS Stock No.:
- 283-4790
- Mfr. Part No.:
- D9010MPMP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Operating Software Revision 6.30 or Higher For Infinium Oscilloscopes | |
| Software Name | CEE | |
| Standards/Approvals | and UniPro, LLISM, MIPI MPHY based protocols, USB 3.0 SSIC, DigRFSM, such as CSI3, UFS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Operating Software Revision 6.30 or Higher For Infinium Oscilloscopes | ||
Software Name CEE | ||
Standards/Approvals and UniPro, LLISM, MIPI MPHY based protocols, USB 3.0 SSIC, DigRFSM, such as CSI3, UFS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies MIPI M-PHY Protocol Trigger and Decode Package for Infiniium Oscilloscopes
Get access to a rich set of integrated protocol-level triggers
Save time and eliminate errors by viewing packets at the protocol level
Note
Manufacturers Warranty
Related links
- Keysight Technologies Power Integrity Analysis Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Coaxial Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Type J Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies BS1363 45 Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Built in Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
