Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4785
- Mfr. Part No.:
- D9010LSPO
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR9,228.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,228.97 |
*price indicative
- RS Stock No.:
- 283-4785
- Mfr. Part No.:
- D9010LSPO
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Software Name | Oscilloscope Analysis | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Software Name Oscilloscope Analysis | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Infiniium Offline Low Speed Protocol Software Bundle. This is a low-speed serial bus decode bundle for D9010BSEO Infiniium Offline, which is a prerequisite for this application. It is the offline equivalent of our D9010LSSP, D9010AUTP, D9020AUTP, D9010EMBP, and D9010MILP options. This bundle includes powerful decoding for the following serial bus standards such as CAN, CAN-FD, LIN, FlexRay, I2C, I2S, JTAG, SPI, Quad SPI, eSPI, SVID, RS232, UART, USB 2.0, USB-PD, Ethernet 10/100BaseT, SPMI, BroadR-Reach, Manchester, MIL-STD-1553, ARINC 429, and SpaceWire.
Get your low speed serial debug done faster and simpler by using this package which combines over 20 of the most popular interfaces into one
Set up your scope to show specific protocol decoding in less than 30 seconds with an auto setup feature
Get access to a rich set of integrated protocol-level triggers
Save time and eliminate errors by viewing packets at the protocol level
Use time-correlated views to quickly troubleshoot serial protocol problems back to their timing or signal integrity root cause
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series, Version 4.21.0.0
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series 11.Xx
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies N8900A Infiniium Offline PC-based Oscilloscope Analysis Software Oscilloscope Software for Use
- Keysight Technologies Power Integrity Analysis Software Oscilloscope Software for Use with Infiniium Series
- Metrix Oscilloscope Analysis Oscilloscope Software for Use with Scopix And OX series
- Keysight Technologies Oscilloscope Software for Use with Infiniium Series
