- RS Stock No. 125-9478
- Mfr. Part No. RTH-K201
Subtotal (1 unit) MYR3,253.84MYR3,253.84/unit | Rohde & Schwarz | - | Oscilloscope Software | RTH1004 Series, RTH1002 Series | - | - | - | 10 | - | Polish, Japanese, Portuguese, Spanish, Italian, Russian, French, English, Czech, Traditional Chinese, Simplified Chinese, German, Korean | IEC/EN/DIN EN 610101, VDE, EN 6132621, CISPR 11/EN 55011 group 1 Class A, KC, IEC/EN/DIN EN 610102033 (R&SRTH1002), EN 55011 Class A, IEC/EN/DIN EN 610102030, UL/CSA 610101, UL/CSA 610102033 (R&SRT |
|
- RS Stock No. 265-8554
- Mfr. Part No. DSOX2PLUS
Subtotal (1 unit) MYR1,886.86MYR1,886.86/unit | Keysight Technologies | - | Oscilloscope Software | InfiniiVision 2000 X-Series Oscilloscopes | Windows 2000 with Service Pack, Windows XP | - | DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package | - | - | Korean, Traditional Chinese, Italian, Simplified Chinese, French, German, English, Portuguese, Spanish, Japanese, Russian | No |
|
- RS Stock No. 265-8559
- Mfr. Part No. DSOX4WAVEGEN2
Subtotal (1 unit) MYR8,024.23MYR8,024.23/unit | Keysight Technologies | - | Oscilloscope Software | 4000 X-Series Oscilloscopes | - | - | Arbitrary Waveform Generator | - | - | Korean, Russian, English, Japanese, German, French, Czech, Spanish, Turkish, Polish, Simplified Chinese, Italian, Thai, Traditional Chinese, Portuguese | No |
|
- RS Stock No. 781-327
- Mfr. Part No. MHO900-BND
Subtotal (1 unit) MYR3,968.23MYR3,968.23/unit | RIGOL | Media Included | Digital Oscilloscope | MHO900 Series Digital Oscilloscope | - | - | Application Bundle | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 560-623
- Mfr. Part No. PW9253A/SW1000-LIC-01/SW1000-SUP-01
Subtotal (1 unit) MYR15,431.48MYR15,431.48/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | 16GB RAM, 900 MB storage, 1920 x 1080 Display Resolution, Microsoft Office 2003, Intel Core i5, 1280 x 1024 Display Resolution, 64 Bit (Windows 10/11), USB | PathWave BenchVue Software | - | 10 | - | No |
|
- RS Stock No. 560-620
- Mfr. Part No. PW9252A/SW1000-LIC-01/SW1000-SUP-01
Subtotal (1 unit) MYR15,431.48MYR15,431.48/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | Intel Core i5, 1280 x 1024 Display Resolution, 900 MB storage, 16GB RAM, 1920 x 1080 Display Resolution | PathWave BenchVue Software | - | 10 | - | No |
|
- RS Stock No. 560-621
- Mfr. Part No. PW9252A/SW1000-SUB-01
Subtotal (1 unit) MYR4,159.87MYR4,159.87/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | Microsoft Office 2003, Intel Core i5, 1280 x 1024 Display Resolution, 900 MB storage, 16GB RAM | PathWave BenchVue Software | - | 1 | - | No |
|
- RS Stock No. 560-624
- Mfr. Part No. PW9253A/SW1000-SUB-01
Subtotal (1 unit) MYR4,159.87MYR4,159.87/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | USB, 900 MB storage, 16GB RAM, Intel Core i5, 1280 x 1024 Display Resolution, Microsoft Office 2003 | PathWave BenchVue Software | - | 10 | - | No |
|
- RS Stock No. 560-617
- Mfr. Part No. PW9251A/SW1000-LIC-01/SW1000-SUP-01
Subtotal (1 unit) MYR3,848.47MYR3,848.47/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | 64 Bit (Windows 10), 1920 x 1080 Display Resolution, USB, Intel Core i5, 16GB RAM, 900 MB storage, 1280 x 1024 Display Resolution | PathWave BenchVue Software | - | - | - | No |
|
- RS Stock No. 560-626
- Mfr. Part No. PW9254A/SW1000-LIC-01/SW1000-SUP-01
Subtotal (1 unit) MYR24,690.40MYR24,690.40/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | Microsoft Office 2003, 16GB RAM, 900 MB storage, Intel Core i5, 1280 x 1024 Display Resolution | PathWave BenchVue Software | - | 10 | - | No |
|
- RS Stock No. 260-8573
- Mfr. Part No. DSOXT3B3T52
Subtotal (1 unit) MYR14,300.25MYR14,300.25/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | French, Spanish, Simplified Chinese, Korean, German, Portuguese, Thai, Japanese, Russian, Czech, Italian, Turkish, Polish, English, Traditional Chinese | No |
|
- RS Stock No. 260-8575
- Mfr. Part No. DSOXT3B5T102U
Subtotal (1 unit) MYR14,757.30MYR14,757.30/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | Polish, Italian, Russian, Czech, Spanish, Simplified Chinese, Korean, German, Traditional Chinese, Japanese, Portuguese, Thai, Turkish, French, English | No |
|
- RS Stock No. 560-627
- Mfr. Part No. PW9254A/SW1000-SUB-01
Subtotal (1 unit) MYR6,655.72MYR6,655.72/unit | Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | 16GB RAM, 64 Bit (Windows 10/11), Intel Core i5, 900 MB storage, 1280 x 1024 Display Resolution, USB | PathWave BenchVue Software | - | - | - | No |
|
- RS Stock No. 560-618
- Mfr. Part No. PW9251A/SW1000-SUB-01
| Keysight Technologies | - | Software | Various Keysight Instrumentation | Windows 10 64 Bit | 1920 x 1080 Display Resolution, Intel Core i5, Microsoft Office 2003, 900 MB storage, 16GB RAM, 64 Bit (Windows 10/11), USB | PathWave BenchVue Software | - | - | - | No |
|
- RS Stock No. 265-8577
- Mfr. Part No. DSOXT3B1T24
Subtotal (1 unit) MYR3,765.85MYR3,765.85/unit | Keysight Technologies | Cable Included | Oscilloscope Software | 3000T X-Series Oscilloscopes | - | - | Bandwidth Upgrade | - | - | Turkish, Portuguese, Japanese, Italian, French, German, Traditional Chinese, Korean, Czech, Russian, English, Polish, Thai, Simplified Chinese, Spanish | No |
|
- RS Stock No. 260-8572
- Mfr. Part No. DSOXT3B3T104U
Subtotal (1 unit) MYR47,260.47MYR47,260.47/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | Polish, Turkish, Thai, Czech, German, Traditional Chinese, Japanese, Russian, French, Korean, Spanish, English, Portuguese, Simplified Chinese, Italian | No |
|
- RS Stock No. 260-8576
- Mfr. Part No. DSOXT3B5T104U
Subtotal (1 unit) MYR22,791.42MYR22,791.42/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | Simplified Chinese, French, Japanese, Polish, Korean, German, Traditional Chinese, Spanish, Russian, Italian, Portuguese, Turkish, English, Czech, Thai | No |
|
- RS Stock No. 260-8563
- Mfr. Part No. DSOXT3B1T32U
Subtotal (1 unit) MYR29,955.82MYR29,955.82/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | Polish, Korean, German, Traditional Chinese, Japanese, Turkish, Italian, Russian, Thai, Spanish, Portuguese, French, Simplified Chinese, Czech, English | No |
|
- RS Stock No. 260-8562
- Mfr. Part No. DSOXT3B1T104U
Subtotal (1 unit) MYR83,496.16MYR83,496.16/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | Turkish, Japanese, Korean, Thai, Portuguese, Simplified Chinese, English, French, Russian, German, Czech, Italian, Spanish, Traditional Chinese, Polish | No |
|
- RS Stock No. 260-8566
- Mfr. Part No. DSOXT3B2T104U
Subtotal (1 unit) MYR79,617.28MYR79,617.28/unit | Keysight Technologies | Cable Included | Oscilloscope Software | InfiniiVision 3000A X-Series redefined oscilloscopes | - | - | - | - | - | Czech, English, French, German, Traditional Chinese, Italian, Thai, Japanese, Korean, Polish, Portuguese, Spanish, Turkish, Russian, Simplified Chinese | No |