Keysight Technologies BS1363 45 Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4765
- Mfr. Part No.:
- D9010AUTP
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR32,470.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,470.71 |
*price indicative
- RS Stock No.:
- 283-4765
- Mfr. Part No.:
- D9010AUTP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | EXR, UXR models or version 6.72 patch 1 or higher for legacy Infinium models, Software version 11.30 or higher for MXR | |
| Software Name | BS1363 45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement EXR, UXR models or version 6.72 patch 1 or higher for legacy Infinium models, Software version 11.30 or higher for MXR | ||
Software Name BS1363 45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Automotive protocol trigger and decode software for Infiniium oscilloscopes also it gives you the ability to trigger and decode on a large and ever-expanding suite of low-speed automotive serial protocols and provide content-rich points for debugging and testing. However, since these protocols transfer bits serially, using a traditional oscilloscope has limitations.
Easy to debug
Easy to test designs
Note
Manufacturers Warranty
Related links
- Keysight Technologies BS1363 Oscilloscope Software, Version 7.4
- Keysight Technologies Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies CEE Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Power Integrity Analysis Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
