Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4775
- Mfr. Part No.:
- D9010EBSC
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR148,927.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148,927.77 |
*price indicative
- RS Stock No.:
- 283-4775
- Mfr. Part No.:
- D9010EBSC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Operating software revision 6.30 or higher | |
| Software Name | Compliance Test Application Software | |
| Number of Licences | 1 | |
| Standards/Approvals | IEEE 802.3bs/cd specification | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Operating software revision 6.30 or higher | ||
Software Name Compliance Test Application Software | ||
Number of Licences 1 | ||
Standards/Approvals IEEE 802.3bs/cd specification | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Compliance Test Application Software and provides a fast and effortless way to test, debug and characterize your IEEE802.3bs/cd designs. More and more industry and standards bodies have adopted 4-level pulse amplitude modulation (PAM4) to increase throughput within a given bandwidth compared to Non-Return-to -Zero (NRZ) technology.
Transform complexity into simplicity
Saves You Time
Comprehensive Result Analysis
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Ethernet Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies User Defined Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Power Supply Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Electrical TX Test Validation Software Oscilloscope Software for Use with Infiniium Series
