Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series, Version v1.1, v1.0,
- RS Stock No.:
- 283-4772
- Mfr. Part No.:
- D9010CPHC
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR144,372.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144,372.57 |
*price indicative
- RS Stock No.:
- 283-4772
- Mfr. Part No.:
- D9010CPHC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | 10.20 (For Uxr Model) or Higher, Operating Software Revision 6.55 | |
| Software Name | Compliance Test Software | |
| Version | v1.1, v1.0, V1.2 and V2.0 | |
| Standards/Approvals | MIPI Alliance Specification for CPHY v1.0, v1.1, v1.2 and v2.0 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement 10.20 (For Uxr Model) or Higher, Operating Software Revision 6.55 | ||
Software Name Compliance Test Software | ||
Version v1.1, v1.0, V1.2 and V2.0 | ||
Standards/Approvals MIPI Alliance Specification for CPHY v1.0, v1.1, v1.2 and v2.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Compliance Test Software for Infiniium Oscilloscopes The application automatically displays the results in a flexible report format. In addition to measurement data, the report provides margin analysis that shows how closely your product passed each test. The C-PHY conformance test software performs the complete range of tests to meet the physical layer requirement for your transmitter. It follows Section 9 and 10 of the MIPI Alliance.
Tests LP and HS tests for all speeds
Automated scope measurement setup, testing, and reporting for increased accuracy, time-savings and repeatability
Advanced debug modes for troubleshooting
Automated margin analysis and pass or fail conformance reporting
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Ethernet Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies C19 Oscilloscope Software for Use with Infiniium Series, Version CSI-2 v1.3 DSI-2 v1.0
- Keysight Technologies Power Supply Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies BNC Oscilloscope Software for Use with Infiniium Series SATA, SAS
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series, Version 4.21.0.0
