Keysight Technologies Built in Oscilloscope Software for Use with Infiniium Series

Subtotal (1 unit)*

MYR35,054.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,054.05

*price indicative

RS Stock No.:
283-4786
Mfr. Part No.:
D9010LSSP
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

Infiniium Series

Software Name

Built in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies Low-speed serial protocol trigger and decode for Infiniium oscilloscopes. Lower-speed serial bus interfaces are widely used today in electronic designs for chip-to-chip communication. In many designs, these serial buses tend to provide content-rich points for debugging and testing. This application makes it easy to debug and test designs that include low-speed serial protocols using Infiniium oscilloscopes. Get access to a rich set of integrated protocol-level triggers specific to each serial bus. When serial triggering is selected, the application enables special real-time triggering hardware inside the scope.

Easy access

Saves time

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy