- RS Stock No. 125-9478
- Mfr. Part No. RTH-K201
Subtotal (1 unit) MYR3,253.84MYR3,253.84/unit | Rohde & Schwarz | - | Oscilloscope Software | RTH1004 Series, RTH1002 Series | - | - | - | 10 | - | Polish, Japanese, Portuguese, Spanish, Italian, Russian, French, English, Czech, Traditional Chinese, Simplified Chinese, German, Korean | IEC/EN/DIN EN 610101, VDE, EN 6132621, CISPR 11/EN 55011 group 1 Class A, KC, IEC/EN/DIN EN 610102033 (R&SRTH1002), EN 55011 Class A, IEC/EN/DIN EN 610102030, UL/CSA 610101, UL/CSA 610102033 (R&SRT |
|
- RS Stock No. 265-8559
- Mfr. Part No. DSOX4WAVEGEN2
Subtotal (1 unit) MYR8,024.23MYR8,024.23/unit | Keysight Technologies | - | Oscilloscope Software | 4000 X-Series Oscilloscopes | - | - | Arbitrary Waveform Generator | - | - | Korean, Russian, English, Japanese, German, French, Czech, Spanish, Turkish, Polish, Simplified Chinese, Italian, Thai, Traditional Chinese, Portuguese | No |
|
- RS Stock No. 781-353
- Mfr. Part No. DS7000-PWR
Subtotal (1 unit) MYR3,240.16MYR3,240.16/unit | RIGOL | - | Digital Oscilloscope | DS7000 Series Digital Oscilloscope | - | - | Built in | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | MIL-STD-1553 |
|
- RS Stock No. 781-351
- Mfr. Part No. DS7000-EMBD
Subtotal (1 unit) MYR3,240.16MYR3,240.16/unit | RIGOL | - | Digital Oscilloscope | DS7000 Series Digital Oscilloscope | - | - | Embedded Serial Triggering and Analysis | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | MIL-STD-1553 |
|
- RS Stock No. 781-460
- Mfr. Part No. DHO4000-BWU4T8
Subtotal (1 unit) MYR8,821.88MYR8,821.88/unit | RIGOL | Media Included | Digital Oscilloscope | DHO4000 Series Digital Oscilloscope | - | - | - | 2.x | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | IEC 61326-1:2013 |
|
- RS Stock No. 781-352
- Mfr. Part No. DS7000-FLEX
Subtotal (1 unit) MYR3,240.16MYR3,240.16/unit | RIGOL | - | Digital Oscilloscope | DS7000 Series Digital Oscilloscope | - | - | FlexRay Trigger and Decode | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | MIL-STD-1553 |
|
- RS Stock No. 781-442
- Mfr. Part No. DS7000-AERO
Subtotal (1 unit) MYR3,240.16MYR3,240.16/unit | RIGOL | - | Digital Oscilloscope | DS7000 Series Digital Oscilloscope | - | - | MIL-STD-1553 Trigger and Decode | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | MIL-STD-1553 |
|
- RS Stock No. 781-332
- Mfr. Part No. MHO900-RLU-05
Subtotal (1 unit) MYR1,308.50MYR1,308.50/unit | RIGOL | Media Included | Digital Oscilloscope | MHO900 Series Digital Oscilloscope | - | - | - | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 265-8554
- Mfr. Part No. DSOX2PLUS
Subtotal (1 unit) MYR1,886.86MYR1,886.86/unit | Keysight Technologies | - | Oscilloscope Software | InfiniiVision 2000 X-Series Oscilloscopes | Windows 2000 with Service Pack, Windows XP | - | DSOX2PLUS InfiniiVision 2000 X-Series Enhancement Package | - | - | Korean, Traditional Chinese, Italian, Simplified Chinese, French, German, English, Portuguese, Spanish, Japanese, Russian | No |
|
- RS Stock No. 781-325
- Mfr. Part No. MHO900-AUDIOA
| RIGOL | Media Included | Digital Oscilloscope | MHO900 Series Digital Oscilloscope | - | - | I2C Bus Trigger and Decode | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 781-377
- Mfr. Part No. MHO2000-AWG
Subtotal (1 unit) MYR1,961.15MYR1,961.15/unit | RIGOL | Media Included | Digital Oscilloscope | MHO2000 Series Digital Oscilloscope | - | - | AWG Software | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 781-326
- Mfr. Part No. MHO900-AUTOA
| RIGOL | Media Included | Digital Oscilloscope | MHO900 Series Digital Oscilloscope | - | - | CAN-FD | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 781-347
- Mfr. Part No. DHO5000-SENTA
Subtotal (1 unit) MYR4,322.41MYR4,322.41/unit | RIGOL | Media Included | Digital Oscilloscope | DHO5000 Series Digital Oscilloscope | - | - | SENT | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | IEC 61326-1:2013 |
|
- RS Stock No. 781-429
- Mfr. Part No. MHO5000-SENTA
Subtotal (1 unit) MYR4,322.41MYR4,322.41/unit | RIGOL | Media Included | Digital Oscilloscope | MHO5000 Series Digital Oscilloscope | - | - | SENT | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 221-7767
- Mfr. Part No. D4000GENB
Subtotal (1 unit) MYR14,209.90MYR14,209.90/unit | Keysight Technologies | - | Oscilloscope Software | - | - | RS232 | Embedded Analysis Software | 7.4 | - | - | No |
|
- RS Stock No. 221-7774
- Mfr. Part No. D6000GENB
Subtotal (1 unit) MYR21,724.08MYR21,724.08/unit | Keysight Technologies | - | Oscilloscope Software | - | - | - | Embedded Analysis Software | 7.4 | - | - | No |
|
- RS Stock No. 781-331
- Mfr. Part No. MHO900-FlexA
| RIGOL | Media Included | Digital Oscilloscope | MHO900 Series Digital Oscilloscope | - | - | FlexRay Decode | - | 1 | - | IEC 61326-1:2013 |
|
- RS Stock No. 781-462
- Mfr. Part No. DHO4000-AUTOA
Subtotal (1 unit) MYR2,033.29MYR2,033.29/unit | RIGOL | Media Included | Digital Oscilloscope | DHO4000 Series Digital Oscilloscope | - | - | CAN-FD | 2.x | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | IEC 61326-1:2013 |
|
- RS Stock No. 781-350
- Mfr. Part No. DS7000-COMP
Subtotal (1 unit) MYR3,240.16MYR3,240.16/unit | RIGOL | - | Digital Oscilloscope | DS7000 Series Digital Oscilloscope | - | - | RS232/UART Bus Trigger and Decode | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | MIL-STD-1553 |
|
- RS Stock No. 781-451
- Mfr. Part No. DS7000-BW3T5
Subtotal (1 unit) MYR6,296.59MYR6,296.59/unit | RIGOL | - | Digital Oscilloscope | DS7000 Series Digital Oscilloscope | - | - | Bandwidth Upgrade | - | 1 | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | MIL-STD-1553 |