RIGOL SENT Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
- RS Stock No.:
- 781-429
- Mfr. Part No.:
- MHO5000-SENTA
- Manufacturer:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
MYR4,322.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,322.41 |
*price indicative
- RS Stock No.:
- 781-429
- Mfr. Part No.:
- MHO5000-SENTA
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Oscilloscope | |
| For Use With | MHO5000 Series Digital Oscilloscope | |
| Software Name | SENT | |
| Number of Licences | 1 | |
| Media Included | Yes | |
| Standards/Approvals | IEC 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Oscilloscope | ||
For Use With MHO5000 Series Digital Oscilloscope | ||
Software Name SENT | ||
Number of Licences 1 | ||
Media Included Yes | ||
Standards/Approvals IEC 61326-1:2013 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL SENT Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
- RIGOL FlexRay Decode Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
- RIGOL Power Analysis Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
- RIGOL Application Bundle Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
- RIGOL FlexRay Decode Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL FlexRay Decode Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
- RIGOL Application Bundle Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
- RIGOL Power Analysis Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
