RIGOL Power Analysis Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope

This image is representative of the product range

Subtotal (1 unit)*

MYR4,322.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,322.41

*price indicative

RS Stock No.:
781-428
Mfr. Part No.:
MHO5000-PWRA
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Digital Oscilloscope

For Use With

MHO5000 Series Digital Oscilloscope

Software Name

Power Analysis

Number of Licences

1

Media Included

Yes

Standards/Approvals

IEC 61326-1:2013

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy