D-Link 10-Port Multi-Gigabit PoE Smart Managed Switch Smart 10 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 255-0040
- Distrelec Article No.:
- 303-69-513
- Mfr. Part No.:
- DMS-1100-10TP
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0040
- Distrelec Article No.:
- 303-69-513
- Mfr. Part No.:
- DMS-1100-10TP
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 2.5Gbps | |
| Model Number | 10-Port Multi-Gigabit PoE Smart Managed Switch | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 0 | |
| Height | 44mm | |
| Standards/Approvals | IEEE 802.3bz, IEEE 802.3ab, IEEE 802.3af/at, IEEE 802.3az, IEEE 802.3ae | |
| Depth | 250mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Managed Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 2.5Gbps | ||
Model Number 10-Port Multi-Gigabit PoE Smart Managed Switch | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 0 | ||
Height 44mm | ||
Standards/Approvals IEEE 802.3bz, IEEE 802.3ab, IEEE 802.3af/at, IEEE 802.3az, IEEE 802.3ae | ||
Depth 250mm | ||
Width 440mm | ||
- COO (Country of Origin):
- CN
The D-Link 2.5 Gigabit Ethernet Smart Managed Switches doubles the bandwidth and leverages Cat 5e cabling, saving TCO of upgrading 802.11ac Wave 2 APs and 2.5 Gigabit PC/laptops.
DoS attack prevention
Port mirroring
Related links
- D-Link 10-Port Multi-Gigabit PoE Smart Managed Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port
