D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 135-343
- Mfr. Part No.:
- DGS-1210-10MP
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR2,242.63
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,242.63 |
*price indicative
- RS Stock No.:
- 135-343
- Mfr. Part No.:
- DGS-1210-10MP
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Managed Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 10-Port Gigabit Smart Managed Max PoE Switch | |
| Standards/Approvals | VCCI Class A, CB, BSMI, UL, CCC, FCC Class A, CE Class A | |
| Width | 330mm | |
| Depth | 180mm | |
| Height | 44mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Managed Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number 10-Port Gigabit Smart Managed Max PoE Switch | ||
Standards/Approvals VCCI Class A, CB, BSMI, UL, CCC, FCC Class A, CE Class A | ||
Width 330mm | ||
Depth 180mm | ||
Height 44mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The D-Link Smart Managed Switches are the latest generation of switches to provide increased Power over Ethernet (PoE) output, a range of physical interface types, multiple management interfaces, and advanced Layer 2 features.
Link status detection
Port shut-off
System hibernation
Time-based PoE (PoE models only)
Related links
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Ethernet Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over Ethernet
