D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 266-1750
- Mfr. Part No.:
- DGS-1100-10MPV2/B
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-1750
- Mfr. Part No.:
- DGS-1100-10MPV2/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 10-Port Gigabit Smart Managed Max PoE Switch | |
| Number of SFP Ports | 2 | |
| Height | 44mm | |
| Width | 280mm | |
| Standards/Approvals | cUL/UL, IEEE 802.3, CCC, BSMI, ANSI/IEEE 802.3 | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Desktop/Rack Mount Desktop | ||
Model Number 10-Port Gigabit Smart Managed Max PoE Switch | ||
Number of SFP Ports 2 | ||
Height 44mm | ||
Width 280mm | ||
Standards/Approvals cUL/UL, IEEE 802.3, CCC, BSMI, ANSI/IEEE 802.3 | ||
Depth 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link The smart managed switch is designed to meet the requirements of small, medium, and enterprise businesses. It supports for multiple PoE standards which make it ideal for IP surveillance deployments. Advanced management features, a range of diagnostic and troubleshooting tools, and energy efficient technologies provide a flexible solution to meet your networking requirements.
Fanless design for silent operation
Link status detection
IGMP snooping
Bandwidth control
Related links
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Ethernet Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Smart Switch Power Over Ethernet
